Beurer 70311 KS 34 Kitchen scales Digital Black Weight range 15 kg 200x263x20 |
13-7310
|
|
Despatched within 4 working days - 17 in stock
|
1+ £27.56
Price per unit Ex VAT
|
15kg |
Black |
(L x W x H) 200 x 263 x 20 mm |
20mm |
200mm |
AAA battery (4x), included |
battery-powered |
725g |
|
|
15kg |
263mm |
Kitchen Scales |
Digital |
Kitchen scales |
Beurer 70312 KS 34 Kitchen scales Digital 15 kg Stainless steel 200x263x20 |
13-7311
|
|
Despatched within 4 working days - 5 in stock
|
1+ £37.61
Price per unit Ex VAT
|
15kg |
Stainless steel |
(L x W x H) 200 x 263 x 20 mm |
20mm |
200mm |
AAA battery (4x), included |
battery-powered |
725g |
|
|
15kg |
263mm |
Kitchen Scales |
Digital |
Kitchen scales |
Beurer 704.02 Beurer KS 19 Kitchen scales Digital Ice-Cream Light brown |
13-7312
|
|
Despatched within 4 working days - 4 in stock
|
1+ £18.22
Price per unit Ex VAT
|
5kg |
Light brown, Distressed pink |
(L x W x H) 20 x 14.5 x 16.5 mm |
16.5mm |
20mm |
|
|
342g |
|
|
|
14.5mm |
Kitchen Scales |
Digital |
Kitchen scales |
Beurer 704.06 Kitchen scales Digital Weight range 5 kg Portable 200 x 145 x 17 |
13-7313
|
|
Despatched within 4 working days - 7 in stock
|
1+ £12.16
Price per unit Ex VAT
|
5kg |
Green |
(L x W x H) 200 x 145 x 17 mm |
17mm |
200mm |
|
battery-powered |
320g |
Glass |
|
5kg |
145mm |
Kitchen Scales |
Digital |
Kitchen scales |
Beurer 704.15 KS25 Kitchen Scales Digital With Weighing Tray Black 3 kg Range |
13-7314
|
|
Available to back orderBack order, lead time 14 days
|
1+ £21.96
Price per unit Ex VAT
|
3kg |
Black |
(L x W x H) 220 x 150 x 50 mm |
50mm |
220mm |
AAA battery (2x), included |
battery-powered |
|
|
142mm |
3kg |
150mm |
Kitchen Scales |
Digital |
Kitchen scales |
Beurer 70404 Kitchen scales Digital Black Portable 5 kg 200x145x17mm |
13-7315
|
|
|
1+ £23.88
Price per unit Ex VAT
|
5kg |
Black |
(L x W x H) 200 x 145 x 17 mm |
17mm |
200mm |
CR 2032 button cell, included |
battery-powered |
342g |
|
|
5kg |
145mm |
Kitchen Scales |
Digital |
Kitchen scales |
Beurer 70445 KS 36 Kitchen Scales Digital Black Portable 2 kg Range 190x95x20 |
13-7316
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £46.31
Price per unit Ex VAT
|
2kg |
Black |
(L x W x H) 190 x 95 x 20 mm |
20mm |
190mm |
AAA battery (4x), included |
battery-powered |
210g |
|
|
2kg |
95mm |
Kitchen Scales |
Digital |
Kitchen scales |
Beurer 70530 Kitchen scales Digital Weight range 20 kg Glass 220 x 300 x 25 |
13-7317
|
|
|
1+ £23.16
Price per unit Ex VAT
|
20kg |
Glass |
(L x W x H) 220 x 300 x 25 mm |
25mm |
220mm |
AAA battery (2x), included |
battery-powered |
1133g |
|
|
20kg |
300mm |
Kitchen Scales |
Digital |
Kitchen scales |
Beurer 70651 Kitchen scales Digital 5 kg Stainless steel 203x182x15 |
13-7318
|
|
|
1+ £42.15
Price per unit Ex VAT
|
5kg |
Stainless steel |
(L x W x H) 203 x 182 x 15 mm |
15mm |
203mm |
CR 2032 button cell, included |
battery-powered |
304g |
|
|
5kg |
182mm |
Kitchen Scales |
Digital |
Kitchen scales |