Beurer 70445 KS 36 Kitchen Scales Digital Black Portable 2 kg Range 190x95x20

MPN
70445
Brand
Beurer
EAN-13
4211125704452
Order Code
13-7316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £46.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Beurer introduces the 70445 KS 36 kitchen scales, a compact and portable digital weighing solution designed for precision in culinary measurements. With a weighing range of up to 2 kg and dimensions of 190x95x20 mm, it is ideally suited for both food preparation and laboratory applications where exact mass readings are crucial. The scale's sleek black design incorporates a digital display for accurate and easy-to-read results, making it a reliable tool for chefs and engineers alike. Its pocket-sized format enhances portability, allowing for convenient use in various settings where space and transportability are key considerations.
Type Kitchen Scales
Weighing Capacity 2kg
Colour Black
Dimensions (L x W x H) 190 x 95 x 20 mm
Display Digital
Height 20mm
Length 190mm
Operating Voltage AAA battery (4x), included
Power Supply Type battery-powered
Product Type Kitchen scales
Weight 210g
Weight Range 2kg
Width 95mm

Reviews

Be the first to submit a review

Trustpilot