Beurer 704.06 Kitchen scales Digital Weight range 5 kg Portable 200 x 145 x 17

MPN
704.06
Brand
Beurer
EAN-13
4211125704063
Order Code
13-7313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £14.30 £12.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Beurer's 704.06 kitchen scales are designed for precise measurement in culinary applications, capable of weighing items up to 5 kg. These digital food scales, otherwise known as the KS19 model, are part of the pocket and portable scales category, emphasising ease of mobility and storage with dimensions of 200 x 145 x 17 mm. With their high accuracy, these scales are particularly suitable for engineers and chefs who require exact measurements for food preparation and formulation calibration. The scales utilise a digital interface, ensuring straightforward readings, which is crucial in professional kitchen settings and quality assurance laboratories. Identified by the code 04211125704063, the Beurer 704.06 offers reliability and precision for diverse applications within both domestic and professional engineering environments.
Type Kitchen Scales
Weighing Capacity 5kg
Colour Green
Dimensions (L x W x H) 200 x 145 x 17 mm
Display Digital
Height 17mm
Length 200mm
Power Supply Type battery-powered
Product Type Kitchen scales
Weighing plate Glass
Weight 320g
Weight Range 5kg
Width 145mm

Reviews

Be the first to submit a review

Trustpilot