Beurer 70311 KS 34 Kitchen scales Digital Black Weight range 15 kg 200x263x20

MPN
70311
Brand
Beurer
EAN-13
4211125703110
Order Code
13-7310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £32.42 £27.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Beurer 70311 KS 34 kitchen scales are highly precise digital food scales designed for both domestic and professional culinary environments. This unit accommodates up to 15 kilograms, making it suitable for weighing larger quantities, with an accuracy that is essential for tasks requiring precise measurement. The scales measure 200x263x20 mm, offering a compact profile ideal for both benchtop use and storage when not in operation. Engineers and culinary professionals frequently use such pocket and portable scales for accurate ingredient measurement in recipe formulation, quality control, and portioning in food preparation. The device's ergonomic design and digital interface ensure ease of use and reliable performance in various kitchen settings.
Type Kitchen Scales
Weighing Capacity 15kg
Colour Black
Dimensions (L x W x H) 200 x 263 x 20 mm
Display Digital
Height 20mm
Length 200mm
Operating Voltage AAA battery (4x), included
Power Supply Type battery-powered
Product Type Kitchen scales
Weight 725g
Weight Range 15kg
Width 263mm

Reviews

Be the first to submit a review

Trustpilot