Beurer 704.15 KS25 Kitchen Scales Digital With Weighing Tray Black 3 kg Range

MPN
704.15
Brand
Beurer
EAN-13
4211125704155
Order Code
13-7314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £25.83 £21.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Beurer 704.15 KS25 kitchen scales are designed as pocket and portable food scales with a maximum weighing capacity of 3 kilograms. The device incorporates a digital display for precise measurement and comes with a detachable weighing tray, enhancing ease of use and allowing for straightforward cleaning and storage. Crafted in black, these scales are optimised for culinary professionals and home users who require accurate weight measurements for ingredients. Typical applications include baking, cooking, and food portioning where precise measurement is critical for quality and consistency. The product's compact design ensures it can easily be integrated into diverse kitchen environments without occupying excessive space.
Type Kitchen Scales
Weighing Capacity 3kg
Colour Black
Dimensions (L x W x H) 220 x 150 x 50 mm
Display Digital
Height 50mm
Length 220mm
Operating Voltage AAA battery (2x), included
Power Supply Type battery-powered
Product Type Kitchen scales
Top Plate Diameter 142mm
Weight Range 3kg
Width 150mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot