Beurer 70530 Kitchen scales Digital Weight range 20 kg Glass 220 x 300 x 25

MPN
70530
Brand
Beurer
EAN-13
4211125705305
Order Code
13-7317
Country of Origin
China

Discontinued


Beurer 70530, also known as the KS 59, is a sophisticated kitchen scale designed for precise and reliable food measurement, supporting a weight range up to 20 kg. Engineered with a robust glass platform measuring 220 x 300 x 25 mm, this scale offers both durability and a sleek aesthetic suitable for modern kitchen environments. Its digital precision makes it ideal for culinary professionals seeking accurate portion control and for engineers conducting material measurements in laboratory settings where portability is advantageous. The scale's compact design categorises it within the realm of pocket and portable scales, making it a versatile tool for diverse applications requiring exact weight determination.
Type Kitchen Scales
Weighing Capacity 20kg
Colour Glass
Dimensions (L x W x H) 220 x 300 x 25 mm
Display Digital
Height 25mm
Length 220mm
Operating Voltage AAA battery (2x), included
Power Supply Type battery-powered
Product Type Kitchen scales
Weight 1133g
Weight Range 20kg
Width 300mm

Trustpilot