Beurer 70651 Kitchen scales Digital 5 kg Stainless steel 203x182x15

MPN
70651
Brand
Beurer
EAN-13
4211125706517
Order Code
13-7318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £42.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedContact us for availability

Beurer 70651 is a digital kitchen scale designed for precise measurement of food items, with a maximum capacity of 5 kilograms. The KS 51 model features a stainless steel surface, contributing to its durability and sleek appearance. Its compact dimensions of 203 mm by 182 mm by 15 mm make it an excellent choice for portable and space-efficient use in both home and industrial kitchens. This type of pocket and portable scale is particularly useful in applications that require accuracy in measuring ingredients, such as in culinary arts, food science, and nutritional analysis. The scale's digital interface provides easy readability and ensures consistent performance in demanding environments.
Type Kitchen Scales
Weighing Capacity 5kg
Colour Stainless steel
Dimensions (L x W x H) 203 x 182 x 15 mm
Display Digital
Height 15mm
Length 203mm
Operating Voltage CR 2032 button cell, included
Power Supply Type battery-powered
Product Type Kitchen scales
Weight 304g
Weight Range 5kg
Width 182mm

Reviews

Be the first to submit a review

Trustpilot