Beurer 70312 KS 34 Kitchen scales Digital 15 kg Stainless steel 200x263x20

MPN
70312
Brand
Beurer
EAN-13
4211125703127
Order Code
13-7311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £37.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Beurer 70312 KS 34 kitchen scales are precision digital devices crafted from stainless steel, capable of accurately weighing items up to 15 kilograms. Engineered for use in domestic and professional kitchen environments, they serve as essential tools for precise food preparation involving measurement of ingredients by weight. The design prioritises portability, making them suitable for various food processing tasks where space and mobility are considerations. Typically classified among pocket and portable scales, these units are engineered to maintain accurate readings across a broad range of culinary applications, ensuring consistent results crucial for both cooking and baking processes. Their durable stainless steel construction also ensures ease of maintenance and longevity, making them a reliable component in any kitchen setup.
Type Kitchen Scales
Weighing Capacity 15kg
Colour Stainless steel
Dimensions (L x W x H) 200 x 263 x 20 mm
Display Digital
Height 20mm
Length 200mm
Operating Voltage AAA battery (4x), included
Power Supply Type battery-powered
Product Type Kitchen scales
Weight 725g
Weight Range 15kg
Width 263mm

Reviews

Be the first to submit a review

Trustpilot