Beurer 70404 Kitchen scales Digital Black Portable 5 kg 200x145x17mm

MPN
70404
Brand
Beurer
EAN-13
4211125704049
Order Code
13-7315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £23.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedContact us for availability

Beurer 70404 is a compact digital kitchen scale model KS 19 designed for precise measurement within culinary and food-related environments. This portable scale supports a maximum capacity of 5 kg, making it suitable for various weighing tasks, particularly in kitchens where space and accuracy are paramount. With dimensions of 200x145x17 mm, it offers convenient storage and portability, ideal for engineering applications requiring weight accuracy, such as recipe development or ingredient analysis. The scale’s digital readout ensures clear and accurate measurements, which are essential for processes in chemical laboratories or quality control environments where precision is crucial.
Type Kitchen Scales
Weighing Capacity 5kg
Colour Black
Dimensions (L x W x H) 200 x 145 x 17 mm
Display Digital
Height 17mm
Length 200mm
Operating Voltage CR 2032 button cell, included
Power Supply Type battery-powered
Product Type Kitchen scales
Weight 342g
Weight Range 5kg
Width 145mm

Reviews

Be the first to submit a review

Trustpilot