Beurer 704.02 Beurer KS 19 Kitchen scales Digital Ice-Cream Light brown

MPN
704.02
Brand
Beurer
EAN-13
4211125704025
Order Code
13-7312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Beurer 704.02 Beurer KS 19 Ice-Cream Kitchen Scales provide precise measurements necessary for culinary precision, making them a valuable tool in both residential and professional kitchen environments. This electronic weighing device features a digital display, enhancing readability and ensuring accurate weight reading of ingredients, with a capacity suitable for typical kitchen use. Categorised under pocket and portable scales, the KS 19 model is crafted with a light brown ice-cream themed surface, offering a compact and lightweight design that facilitates ease of storage and transportation. Engineered for versatility, the scales are ideal for applications requiring precise weight determination, such as in recipe formulation, portion control, and food experimentation, thus contributing to both efficiency and consistency in food preparation processes. The product is identified by the international article numbers 04211125704025 and 4211125704025, ensuring uniform recognition and compatibility within diverse engineering and culinary settings.
Type Kitchen Scales
Weighing Capacity 5kg
Colour Light brown, Distressed pink
Dimensions (L x W x H) 20 x 14.5 x 16.5 mm
Display Digital
Height 16.5mm
Length 20mm
Product Type Kitchen scales
Weight 342g
Width 14.5mm

Reviews

Be the first to submit a review

Trustpilot