BEL Power Solutions LDC240-24 Power Supply AC-DC/DC-DC In AC 120 to 24 |
13-8125
|
|
Order in multiples of 500
Available to back orderBack order, lead time 4 months
|
500+ £390.21
Price per unit Ex VAT
|
10A |
93% |
|
24V |
|
|
LCD240 |
|
|
|
|
|
|
Industrial PSU |
BEL Power Solutions LDT960-24 Power Supply 24V 960W DIN Rail AC-DC |
13-8126
|
|
Order in multiples of 200
Available to back orderBack order, lead time 4 months
|
200+ £1061.48
Price per unit Ex VAT
|
40A |
92.5% |
500V |
24V |
500V |
500V |
LDT960 |
960W |
500V |
24V |
24V |
24V |
24V |
Industrial PSU |
BEL Power Solutions LDW480-48 Power Supply AC-DC/DC-DC In AC 200-500V |
13-8127
|
|
Order in multiples of 600
Available to back orderBack order, lead time 4 months
|
600+ £387.46
Price per unit Ex VAT
|
10A |
92% |
|
48V |
|
|
LDW480 |
|
|
|
|
|
|
Industrial PSU |
BEL Power Solutions LDW480-24 Power Supply AC-DC/DC-DC Input AC 200-50 |
13-8128
|
|
Order in multiples of 600
Available to back orderBack-order availability date - 12/11/2026
|
600+ £496.37
Price per unit Ex VAT
|
20A |
92% |
|
24V |
|
|
LDW480 |
|
|
|
|
|
|
Industrial PSU |
BEL Power Solutions LDD960-UU LDD Series Power Supply High Eff Compact Design |
13-8129
|
|
Order in multiples of 600
Available to back orderBack order, lead time 4 months
|
600+ £910.47
Price per unit Ex VAT
|
20A |
96~98% |
48V |
12~48V |
48V |
48V |
LDD960 |
|
48V |
48V |
48V |
48V |
48V |
Industrial PSU |
BEL Power Solutions LDD240-WU DC/DC Converter DIN Rail Supply5-55V 240W Isolated |
14-7062
|
|
Order in multiples of 600
Despatched within 5 working days - 85 in stock
|
600+ £447.36
Price per unit Ex VAT
|
10A |
77~92% |
|
5~55V |
|
|
LDD240 |
240W |
|
-55V |
-55V |
-55V |
-55V |
Industrial PSU |
BEL Power Solutions LDN240-48P DIN Rail Power Supply 240W 48VDC 5A |
14-7642
|
|
Available to back orderBack order, lead time 4 months
|
1+ £226.43
Price per unit Ex VAT
|
5A |
86% |
|
48V |
|
|
LDN240 |
|
|
|
|
|
|
Industrial PSU |
BEL Power Solutions LDC480-72P Power Supply AC-DC/DC-DC 120V Input |
14-7990
|
|
Order in multiples of 600
Available to back orderBack-order availability date - 12/11/2026
|
600+ £543.68
Price per unit Ex VAT
|
6.7A |
94% |
|
72V |
|
|
LCD480 |
|
|
|
|
|
|
Industrial PSU |
BEL Power Solutions LDX-C120-12 Control Unit Battery Charger DC UPS Module |
15-1987
|
|
Order in multiples of 600
Available to back orderBack order, lead time 4 months
|
600+ £170.11
Price per unit Ex VAT
|
10A |
93% |
|
12V |
|
|
LDX-C120 |
|
|
|
|
|
|
Industrial PSU |
BEL Power Solutions LDX-L30 Battery Pack Lead Acid 12/24V 2.4/1.2Ah 110x54x1 |
15-1988
|
|
Order in multiples of 600
Available to back orderBack order, lead time 4 months
|
600+ £140.09
Price per unit Ex VAT
|
3~5A |
93% |
|
12~24V |
|
|
LDX-L30 |
|
|
|
|
|
24V |
Industrial PSU |