BEL Power Solutions LDC240-24 Power Supply AC-DC/DC-DC In AC 120 to 24

MPN
LDC240-24
Order Code
13-8125
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
500+ £390.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

The BEL Power Solutions LDC240-24 is a single phase, ultra compact DIN Rail power supply with active PFC, ideal for many applications.
Its compact size, high efficiency, excellent reliability together with easy installation makes it ideal for various industrial applications.

LDC240 Series is Class I isolation device and is designed to be mounted on DIN rail and installed inside a protective enclosure.


Type Industrial PSU
Nominal value output current 1 10A
Efficiency 93%
Nominal value output voltage 1 24V
Series LCD240

Reviews

Be the first to submit a review

Trustpilot