BEL Power Solutions LDD960-UU LDD Series Power Supply High Eff Compact Design

MPN
LDD960-UU
Order Code
13-8129
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
600+ £910.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderBack order, lead time 4 months

The BEL POWER Solutions LDD960-UU is a microprocessor-controlled unit that can perform two functions:

DC-UPS rated 960 W / 20 A usable in any system 12 - 48 VDC or DC/DC converter (non-isolated) rated 960 W / 20 A usable in
any combination of IN/OUT voltages 12 – 48 VDC.

For the UPS function it may use one 12 V battery, independently of the operating load voltage. For any supply voltages (12 - 48 VDC) it may use also multiple battery configuration (10 – 60 VDC).

LDD960-UU monitors the voltage coming from a DC power supply and in case of power failure a backup storage source supplies the energy to the load. In normal condition the battery is kept charged by an integrated battery charger supporting various battery chemistries.

As a DC/DC converter (no battery present), the input voltage is converted to any output voltage as per the set-up (programmable by front keys or communication interfaces).


Type Industrial PSU
Nominal value output current 1 20A
1st secondary output voltage 48V
2nd secondary output voltage 48V
3rd secondary output voltage 48V
Efficiency 96~98%
Nominal value output voltage 1 12~48V
Output voltage stabilized 48V
Rated supply voltage AC 50 Hz 48V
Rated supply voltage AC 60 Hz 48V
Rated supply voltage DC 48V
Series LDD960
Voltage type (supply voltage) 48V

Reviews

Be the first to submit a review

Trustpilot