BEL Power Solutions LDC480-72P Power Supply AC-DC/DC-DC 120V Input

MPN
LDC480-72P
Order Code
14-7990
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
600+ £543.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderBack-order availability date - 12/11/2026

The BEL POWER Solutions LDC480 Series is a single phase, ultra compact DIN Rail power supply with active PFC, ideal for many applications.

Its compact size, high efficiency, excellent reliability together with easy installation makes it ideal for various industrial applications.

LDC480 Series is Class I isolation device designed to be mounted on DIN rail and installed inside a protective enclosure.


Type Industrial PSU
Nominal value output current 1 6.7A
Efficiency 94%
Nominal value output voltage 1 72V
Series LCD480

Reviews

Be the first to submit a review

Trustpilot