BEL Power Solutions LDD240-WU DC/DC Converter DIN Rail Supply5-55V 240W Isolated

MPN
LDD240-WU
Order Code
14-7062
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
600+ £447.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 85 in stock

The BEL POWER Solutions LDD240-WU DC-DC converter is the optimal response to the applications where compactness and high reliability are requested.

It is isolated and offers a wide range of input and output voltages. Simple but elegant look and ease of installation makes it ideal for various industrial applications.


Type Industrial PSU
Nominal value output current 1 10A
Efficiency 77~92%
Nominal value output voltage 1 5~55V
Power Output 240W
Rated supply voltage AC 50 Hz -55V
Rated supply voltage AC 60 Hz -55V
Rated supply voltage DC -55V
Series LDD240
Voltage type (supply voltage) -55V

Reviews

Be the first to submit a review

Trustpilot