BEL Power Solutions LDT960-24 Power Supply 24V 960W DIN Rail AC-DC

MPN
LDT960-24
Order Code
13-8126
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
200+ £1061.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The BEL Power Solutions LDT960 Series is a high power switching mode power supply with three phase input voltage 400 – 500 VAC, delivering 960 W of output power, with an output voltages of 24 V.

Their compact size, high efficiency and excellent reliability together with easy installation make them fit demanding applications where compactness and high power are needed.

LDT960 Series are Class I isolation devices suitable for SELV and PELV circuitry (up to 48 VDC models) and are designed to be mounted on DIN rail and installed inside a protective enclosure.


Type Industrial PSU
Nominal value output current 1 40A
1st secondary output voltage 500V
2nd secondary output voltage 500V
3rd secondary output voltage 500V
Efficiency 92.5%
Nominal value output voltage 1 24V
Output voltage stabilized 500V
Power Output 960W
Rated supply voltage AC 50 Hz 24V
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Series LDT960
Voltage type (supply voltage) 24V

Reviews

Be the first to submit a review

Trustpilot