BEL Power Solutions LDW480-48 Power Supply AC-DC/DC-DC In AC 200-500V

MPN
LDW480-48
Order Code
13-8127
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
600+ £407.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderBack order, lead time 4 months

The BEL POWER Solutions LDW480 Series are single, two or three phase wide input range DIN rail power supplies with active PFC.

Its compact size, high efficiency, excellent reliability together with easy installation makes it ideal for various industrial, telecom and renewable energy applications.

LDW480 Series are Class I isolation devices and are designed to be mounted on DIN rail and installed inside a protective enclosure.


Type Industrial PSU
Nominal value output current 1 10A
Efficiency 92%
Nominal value output voltage 1 48V
Series LDW480

Reviews

Be the first to submit a review

Trustpilot