BEL Power Solutions LDX-L30 Battery Pack Lead Acid 12/24V 2.4/1.2Ah 110x54x1

MPN
LDX-L30
Order Code
15-1988
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
600+ £140.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderBack order, lead time 4 months

The BEL Power Solutions LDX-L30 was designed for housing 2 standard sealed lead acid batteries with user settable voltage to 12 / 24 V without changing the batteries.

LDX-L30 is intended for general use such as in industrial control, communication, and instrumentation equipment and is designed to be mounted on DIN rail and installed inside a protective enclosure.


Type Industrial PSU
Nominal value output current 1 3~5A
Efficiency 93%
Nominal value output voltage 1 12~24V
Series LDX-L30
Voltage type (supply voltage) 24V

Reviews

Be the first to submit a review

Trustpilot