BEL Power Solutions LDN240-48P DIN Rail Power Supply 240W 48VDC 5A

MPN
LDN240-48P
Order Code
14-7642
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £226.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The BEL POWER Solutions LDN240 Series are single phase DIN Rail Switching Power Supplies, suitable for worldwide applications such as process control, heavy duty applications, but also building automation.

These units have received excellent market approval for their high efficiency, excellent reliability and compactness. Simple but elegant look and ease of installation due to pluggable connectors make them ideal for various industrial applications.

LDN240 Series are Class I isolation devices designed to be mounted on DIN rail and installed inside a protective enclosure.


Type Industrial PSU
Nominal value output current 1 5A
Efficiency 86%
Nominal value output voltage 1 48V
Series LDN240

Reviews

Be the first to submit a review

Trustpilot