B-SAFETY AR100100 Universal Anti-Slip Coating 18.3m x 100mm Black |
08-6657
|
|
Despatched within 4 working days - 5 in stock
|
1+ £48.32
Price per unit Ex VAT
|
100mm |
Black |
(L x W) 18.3 m x 100 mm |
Anti-Slip Tape |
18.3m |
PVC |
B-SAFETY AR201025 Universal Anti-Slip Tape Yellow 18.3m x 25mm UV-Resistant |
08-6661
|
|
Despatched within 4 working days - 7 in stock
|
1+ £15.09
Price per unit Ex VAT
|
25mm |
Yellow (fluorescent) |
(L x W) 18.3 m x 25 mm |
Anti-Slip Tape |
18.3m |
PVC |
B-SAFETY AR204050 Universal Anti-Slip Tape Red 18.3m x 50mm UV-Resistant |
08-6665
|
|
Available to back order
|
1+ £30.64
Price per unit Ex VAT
|
50mm |
Red |
(L x W) 18.3 m x 50 mm |
Anti-Slip Tape |
18.3m |
PVC |
B-SAFETY AR205025 Universal Anti-Slip Tape 18.3m x 25mm Transparent |
08-6666
|
|
Back order - 12 availableBack-order availability date - 08/11/2026
|
1+ £15.09
Price per unit Ex VAT
|
25mm |
Transparent |
(L x W) 18.3 m x 25 mm |
Anti-Slip Tape |
18.3m |
PVC |
B-SAFETY AR205050 Universal Anti-Slip Tape 18.3mx50mm Transparent PVC |
08-6667
|
|
Despatched within 4 working days - 14 in stock
|
1+ £30.62
Price per unit Ex VAT
|
50mm |
Transparent |
(L x W) 18.3 m x 50 mm |
Anti-Slip Tape |
18.3m |
PVC |
B-SAFETY AR205100 Universal Anti-Slip Tape 18.3m x 100mm Transparent |
08-6668
|
|
Available to back order
|
1+ £63.26
Price per unit Ex VAT
|
100mm |
Transparent |
(L x W) 18.3 m x 100 mm |
Anti-Slip Tape |
18.3m |
PVC |
B-SAFETY AR206025-GS Universal Anti-Slip Tape Yellow/Black 18.3m x 25mm |
08-6669
|
|
Despatched within 4 working days - 2 in stock
|
1+ £15.09
Price per unit Ex VAT
|
25mm |
Yellow/Black |
(L x W) 18.3 m x 25 mm |
Anti-Slip Tape |
18.3m |
PVC |
B-SAFETY AR206050-RW Universal Anti-Slip Coating Red/White 18.3mx50mm |
08-6671
|
|
Available to back order
|
1+ £30.64
Price per unit Ex VAT
|
50mm |
Red/White |
(L x W) 18.3 m x 50 mm |
Anti-Slip Tape |
18.3m |
PVC |
B-SAFETY AR206100-GS Universal Anti-Slip Coating Yellow/Black 18.3m x 100mm |
08-6672
|
|
Despatched within 4 working days - 2 in stock
|
1+ £68.80
Price per unit Ex VAT
|
100mm |
Yellow/Black |
(L x W) 18.3 m x 100 mm |
Anti-Slip Tape |
18.3m |
PVC |