B-SAFETY AR204050 Universal Anti-Slip Tape Red 18.3m x 50mm UV-Resistant

MPN
AR204050
Brand
B-SAFETY
EAN-13
2050004615333
Order Code
08-6665
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £30.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

B-SAFETY's AR204050 Universal anti-slip coating is a durable, red anti-slip tape measuring 18.3 metres by 50 millimetres. Ideal for use on floor mats and rubber matting, it enhances safety by preventing slips. Common applications include floor protector mats in industrial and commercial settings.
Type Anti-Slip Tape
Width 50mm
Length 18.3m
Colour Red
Dimensions (L x W) 18.3 m x 50 mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot