B-SAFETY AR201025 Universal Anti-Slip Tape Yellow 18.3m x 25mm UV-Resistant

MPN
AR201025
Brand
B-SAFETY
EAN-13
2050004615289
Order Code
08-6661
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £16.72 £15.09
10+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

B-Safety's AR201025 universal anti-slip coating is a fluorescent yellow tape measuring 18.3 metres by 25 millimetres. It effectively enhances safety by providing a high-traction surface on floors. Ideal for use on stairs and walkways, it serves as a durable floor protector mat.
Type Anti-Slip Tape
Width 25mm
Length 18.3m
Colour Yellow (fluorescent)
Dimensions (L x W) 18.3 m x 25 mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot