B-SAFETY AR206100-GS Universal Anti-Slip Coating Yellow/Black 18.3m x 100mm

MPN
AR206100-GS
Brand
B-SAFETY
EAN-13
2050004616293
Order Code
08-6672
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £68.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

B-SAFETY manufactures the AR206100-GS Universal anti-slip coating, available in a yellow and black design. This product measures 18.3 metres in length and 100 millimetres in width, ideal for floor protection. It is typically used to enhance safety by preventing slips in various environments.
Type Anti-Slip Tape
Width 100mm
Length 18.3m
Colour Yellow/Black
Dimensions (L x W) 18.3 m x 100 mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot