B-SAFETY AR206025-GS Universal Anti-Slip Tape Yellow/Black 18.3m x 25mm

MPN
AR206025-GS
Brand
B-SAFETY
EAN-13
2050004618501
Order Code
08-6669
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £16.72 £15.09
10+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The B-SAFETY AR206025-GS is a universal anti-slip coating tape in a vibrant yellow and black. This 18.3 m x 25 mm tape, ideal for enhancing safety, is commonly used on floor mats and rubber matting for added grip. Typical applications include preventing slips in high-traffic areas and using it as a protective floor cover.
Type Anti-Slip Tape
Width 25mm
Length 18.3m
Colour Yellow/Black
Dimensions (L x W) 18.3 m x 25 mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot