B-SAFETY AR205050 Universal Anti-Slip Tape 18.3mx50mm Transparent PVC

MPN
AR205050
Brand
B-SAFETY
EAN-13
2050004615340
Order Code
08-6667
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £30.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The B-Safety AR205050 is a transparent universal anti-slip coating measuring 18.3 metres by 50 millimetres. This product is designed to enhance the safety of floor mats, rubber matting, and anti-slip matting by providing additional grip. Common applications include use as an anti-slip tape on floor protector mats to prevent slips and falls.
Type Anti-Slip Tape
Width 50mm
Length 18.3m
Colour Transparent
Dimensions (L x W) 18.3 m x 50 mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot