B-SAFETY AR205025 Universal Anti-Slip Tape 18.3m x 25mm Transparent

MPN
AR205025
Brand
B-SAFETY
EAN-13
2050004615302
Order Code
08-6666
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £16.72 £15.09
10+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 08/11/2026

B-SAFETY manufactures the AR205025 Universal anti-slip coating, which is transparent and measures 18.3 m by 25 mm. This anti-slip tape enhances safety by providing a non-slip surface on areas like rubber matting and floor protector mats. It is ideal for use on floor mats and other surfaces that require extra traction to prevent slips.
Type Anti-Slip Tape
Width 25mm
Length 18.3m
Colour Transparent
Dimensions (L x W) 18.3 m x 25 mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot