B-SAFETY AR206050-RW Universal Anti-Slip Coating Red/White 18.3mx50mm

MPN
AR206050-RW
Brand
B-SAFETY
EAN-13
2050004615319
Order Code
08-6671
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £30.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

B-Safety's AR206050-RW is a universal anti-slip coating tape, measuring 18.3 metres by 50 millimetres, available in red and white. Designed to enhance safety, the tape prevents slips and falls on various surfaces. Ideal for use on floor mats, rubber matting, and as anti-slip matting, it serves as an effective floor protector.
Type Anti-Slip Tape
Width 50mm
Length 18.3m
Colour Red/White
Dimensions (L x W) 18.3 m x 50 mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot