B-SAFETY AR205100 Universal Anti-Slip Tape 18.3m x 100mm Transparent

MPN
AR205100
Brand
B-SAFETY
EAN-13
2050004616323
Order Code
08-6668
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £70.17 £63.26
10+ £61.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

B-Safety manufactures the AR205100 universal anti-slip coating, a transparent tape measuring 18.3 metres by 100 millimetres. This anti-slip tape enhances safety by providing a durable surface to prevent slips on floor protector mats, rubber matting, and other surfaces. Ideal for use in both industrial and domestic settings, it ensures effective slip resistance on various floorings.
Type Anti-Slip Tape
Width 100mm
Length 18.3m
Colour Transparent
Dimensions (L x W) 18.3 m x 100 mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot