B-SAFETY AR100100 Universal Anti-Slip Coating 18.3m x 100mm Black

MPN
AR100100
Brand
B-SAFETY
EAN-13
2050004616286
Order Code
08-6657
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £48.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

B-Safety manufactures the AR100100, a universal anti-slip coating in black, measuring 18.3 metres by 100 millimetres. This anti-slip tape is ideal for enhancing safety on floor surfaces, providing great grip. Typical applications include using it with floor mats, rubber matting, and as floor protector mats.
Type Anti-Slip Tape
Width 100mm
Length 18.3m
Colour Black
Dimensions (L x W) 18.3 m x 100 mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot