as - Schwabe 60420 CEE Plug 16A 5-Pin 400V 1 Piece Durable and Reliable |
01-2982
|
|
Back order - 42 availableBack-order availability date - 25/11/2026
|
1+ £6.37
Price per unit Ex VAT
|
|
16A |
|
Screw |
14 |
Socket |
|
(L x W x H) 11 x 7 x 5.5 cm |
|
5.5cm |
IP44 |
|
11cm |
|
|
|
|
|
Tested according to IEC 60309 |
Screws |
as - Schwabe 60422 CEE Plug 32A 5-Pin 400V Durable Electrical Connector |
01-2983
|
|
Despatched within 4 working days - 49 in stock
|
1+ £11.71
Price per unit Ex VAT
|
|
32A |
|
Screw |
12 |
Plug |
|
(L x W x H) 13 x 8 x 6 cm |
Red |
6cm |
IP44 |
|
13cm |
|
|
|
|
|
Tested according to IEC 60309 |
Screws |
as - Schwabe 60423 Plug 63A 5-Pin 400V Robust CEE Connector |
01-2984
|
|
Despatched within 4 working days - 9 in stock
|
1+ £31.59
| 1+ |
£31.59 |
| 10+ |
£30.10 |
| 100+ |
£29.95 |
Price per unit Ex VAT
|
|
63A |
|
Screw |
10 |
Socket |
|
(L x W x H) 25.5 x 11.3 x 11.3 cm |
|
11.3cm |
IP67 |
|
25.5cm |
|
|
|
|
|
Tested according to IEC 60309 |
Screws |
as - Schwabe 60470 CEE Plug 16A 230V Splash-Proof Polyamide IP44 Germany |
01-2998
|
|
Despatched within 4 working days - 146 in stock
|
1+ £4.48
Price per unit Ex VAT
|
|
16A |
|
Screw |
14 |
Socket |
|
|
Blue |
|
IP44 |
|
|
|
3 |
3 |
|
|
Tested according to IEC 60309 |
|
as - Schwabe 60484 CEE Plug 230V 16A IP44 3-Pin Splash-Proof Hinged Cover |
01-3010
|
|
Despatched within 4 working days - 71 in stock
|
1+ £17.00
Price per unit Ex VAT
|
|
16A |
|
Screw |
14 |
Plug |
|
|
White |
|
IP44 |
|
|
|
3 |
3 |
|
|
Tested according to IEC 60309 |
|
as - Schwabe 60526 MIXO NECKAR CEE Plug 1.5m IP44 3x 16A/400V Sockets |
01-3019
|
|
Despatched within 4 working days - 19 in stock
|
1+ £50.32
Price per unit Ex VAT
|
CEE plug (5-pin, 16 A) |
|
CEE connector (5-pin, 16 A) |
|
|
|
(L x W x H) 28 x 29 x 12 cm |
|
|
12cm |
|
CEE-Sockets 16A |
1.5m |
16A |
5 |
|
400V |
400V |
H07RN-F 5G 1,5mm² |
|
as - Schwabe 60570 CEE Plug 16A 4-Pin 400V Robust and Durable Design |
01-3027
|
|
Back order - 39 availableBack-order availability date - 25/11/2026
|
1+ £6.25
Price per unit Ex VAT
|
|
16A |
|
Screw |
14 |
Plug |
|
(L x W x H) 11 x 6 x 5 cm |
Red |
5cm |
IP44 |
|
11cm |
|
|
|
|
|
Tested according to IEC 60309 |
Screws |
as - Schwabe 60572 CEE Plug 32A 4-Pin 400V Single |
01-3029
|
|
Despatched within 4 working days - 68 in stock
|
1+ £10.71
Price per unit Ex VAT
|
|
32A |
|
Screw |
12 |
Socket |
|
(L x W x H) 13 x 6 x 7 cm |
|
7cm |
IP44 |
|
13cm |
|
|
|
|
|
|
Screws |
as - Schwabe 60590 CEE Plug 32A 230V IP44 Impact-Resistant Splash-Proof |
01-3037
|
|
Despatched within 4 working days - 90 in stock
|
1+ £8.62
Price per unit Ex VAT
|
|
32A |
|
Screw |
12 |
Socket |
|
|
Blue |
|
IP44 |
|
|
|
3 |
3 |
|
|
Tested according to IEC 60309 |
|