as - Schwabe 60590 CEE Plug 32A 230V IP44 Impact-Resistant Splash-Proof

MPN
60590
Brand
AS Schwabe
EAN-13
4011160605901
Order Code
01-3037
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £10.02 £8.62
10+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 152 in stock

The as - Schwabe 60590 CEE plug is a durable high voltage socket designed for reliable connections in industrial settings. With a capacity of 32 A and 230 V, it ensures efficient power distribution. Typically used in construction sites and workshops, it offers robust performance for demanding environments.
Type CEE plug
Current Rating 32A
Contact Termination Screw
Wire Gauge AWG 12
Gender Socket
Colour Blue
IP Rating IP44
Number of pins 3
Number of Ways 3
Standards Tested according to
IEC 60309
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot