as - Schwabe 60422 CEE Plug 32A 5-Pin 400V Durable Electrical Connector

MPN
60422
Brand
AS Schwabe
EAN-13
4011160604225
Order Code
01-2983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £13.78 £11.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The as - Schwabe 60422 is a high voltage CEE plug designed for heavy-duty, industrial applications. It features a 32 A, 5-pin configuration and supports 400 V connections. Typically used in professional settings, it provides a reliable power solution for high-demand equipment.
Type CEE plug
Current Rating 32A
Contact Termination Screw
Wire Gauge AWG 12
Gender Plug
Colour Red
Dim (L x W x H) 13 x 8 x 6 cm
Height 6cm
IP Rating IP44
Length 13cm
Max. capacity 32 A
Standards Tested according to IEC 60309
Type A Screws
Type B CEE plug (5-pin, 32 A)
Voltage Rating 400V
Width 8cm

Reviews

Be the first to submit a review

Trustpilot