as - Schwabe 60484 CEE Plug 230V 16A IP44 3-Pin Splash-Proof Hinged Cover

MPN
60484
Brand
AS Schwabe
EAN-13
4011160604843
Order Code
01-3010
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
10+ £15.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The as - Schwabe 60484 CEE plug is a high voltage outlet designed for 230 V applications, handling up to 16 A currents. Manufactured by as - Schwabe, this product is ideal for connecting industrial equipment and power tools. It is commonly used in environments requiring reliable electrical connections, such as workshops and construction sites.
Type CEE plug
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Plug
Colour White
IP Rating IP44
Number of pins 3
Number of Ways 3
Standards Tested according to
IEC 60309
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot