as - Schwabe 60470 CEE Plug 16A 230V Splash-Proof Polyamide IP44 Germany

MPN
60470
Brand
AS Schwabe
EAN-13
4011160604706
Order Code
01-2998
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 146 in stock

as - Schwabe's 60470 CEE plug is a high voltage socket ideal for connecting devices requiring 16 A at 230 V. This robust plug is designed for heavy-duty applications, ensuring reliable power distribution in industrial or commercial settings. With its durable construction, it is suitable for both indoor and outdoor use.
Type CEE plug
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Colour Blue
IP Rating IP44
Number of pins 3
Number of Ways 3
Standards Tested according to
IEC 60309
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot