as - Schwabe 60570 CEE Plug 16A 4-Pin 400V Robust and Durable Design

MPN
60570
Brand
AS Schwabe
EAN-13
4011160605703
Order Code
01-3027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £7.35 £6.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 88 availableBack-order availability date - 28/10/2026

The as - Schwabe 60570 CEE plug is a high voltage outlet designed for industrial applications. This 16 A, 4-pin plug operates at 400 V, making it suitable for heavy-duty electrical connections. It is a reliable solution for connecting high power equipment securely.
Type CEE plug
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Plug
Colour Red
Dim (L x W x H) 11 x 6 x 5 cm
Height 5cm
IP Rating IP44
Length 11cm
Standards Tested according to IEC 60309
Type A Screws
Type B CEE plug
Voltage Rating 400V
Width 6cm

Reviews

Be the first to submit a review

Trustpilot