as - Schwabe 60423 Plug 63A 5-Pin 400V Robust CEE Connector

MPN
60423
Brand
AS Schwabe
EAN-13
4011160604232
Order Code
01-2984
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £37.16 £31.59
10+ £30.10
100+ £29.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The as - Schwabe 60423 CEE plug is a high voltage socket that features a 63 A, 5-pin design, ensuring safety and reliability for electrical connections. Manufactured by as - Schwabe, this robust plug is designed to handle 400 V, making it suitable for industrial and commercial applications. Typically used in settings requiring secure and efficient power supply, it is ideal for heavy-duty equipment and machinery.
Type CEE plug
Current Rating 63A
Contact Termination Screw
Wire Gauge AWG 10
Gender Socket
Dim (L x W x H) 25.5 x 11.3 x 11.3 cm
Height 11.3cm
IP Rating IP67
Length 25.5cm
Standards Tested according to IEC 60309
Type A Screws
Type B CEE plug (5-pin, 63 A)
Voltage Rating 400V
Width 11.3cm

Reviews

Be the first to submit a review

Trustpilot