as - Schwabe 60420 CEE Plug 16A 5-Pin 400V 1 Piece Durable and Reliable

MPN
60420
Brand
AS Schwabe
EAN-13
4011160604201
Order Code
01-2982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 26/11/2026

The as - Schwabe 60420 CEE plug is a high voltage socket designed with 5 pins for 400 V applications. This robust plug can handle up to 16 A, making it suitable for industrial and commercial use. Typical applications include powering heavy machinery and connecting to high voltage outlets.
Type CEE plug
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Dim (L x W x H) 11 x 7 x 5.5 cm
Height 5.5cm
IP Rating IP44
Length 11cm
Standards Tested according to IEC 60309
Type A Screws
Type B CEE plug (5-pin, 16 A)
Voltage Rating 400V
Width 7cm

Reviews

Be the first to submit a review

Trustpilot