as - Schwabe 60526 MIXO NECKAR CEE Plug 1.5m IP44 3x 16A/400V Sockets

MPN
60526
Brand
AS Schwabe
EAN-13
4011160605260
Order Code
01-3019
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £59.00 £50.32
10+ £48.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The as - Schwabe MIXO NECKAR 60526 CEE plug is a high voltage socket designed for robust and reliable electrical connections. Its primary features include durable construction and compatibility with industrial electrical systems. This plug is typically used in industrial and commercial settings for safely distributing high power.
Connector 1 CEE plug (5-pin, 16 A)
Connector 2 CEE connector (5-pin, 16 A)
Length 1.5m
Type CEE plug
Dimensions (L x W x H) 28 x 29 x 12 cm
Height 12cm
Inputs CEE-Sockets 16A
Nominal Current 16A
Nominal Input Voltage 400V
Nominal Voltage 400V
Number of CEE connectors 3
Number of pins 5
Outputs 3 x CEE-socket 16 A
Power 11kW
Standards H07RN-F 5G 1,5mm²
Width 29cm

Reviews

Be the first to submit a review

Trustpilot