as - Schwabe 60572 CEE Plug 32A 4-Pin 400V Single

MPN
60572
Brand
AS Schwabe
EAN-13
4011160605727
Order Code
01-3029
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £12.60 £10.71
10+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The as - Schwabe 60572 CEE plug is a high voltage socket designed for 32 A and 400 V applications. It is a durable and efficient 4-pin electrical connector suitable for industrial and commercial settings. Typically used in environments requiring reliable and high-powered connections.
Type CEE plug
Current Rating 32A
Contact Termination Screw
Wire Gauge AWG 12
Gender Socket
Dim (L x W x H) 13 x 6 x 7 cm
Height 7cm
IP Rating IP44
Length 13cm
Type A Screws
Type B CEE plug
Voltage Rating 400V
Width 6cm

Reviews

Be the first to submit a review

Trustpilot