Annke I51EG CCTV Camera 3K Resolution, Dual Lighting, PoE, IP67 Weatherproof |
08-4395
|
|
Despatched within 4 working days - 5 in stock
|
1+ £63.75
Price per unit Ex VAT
|
IP67 |
3072 x 1728 p |
|
Bullet camera |
Black |
170.8mm |
(W x H x D) 66 x 69.1 x 170.8 mm |
2,8mm |
|
69.1mm |
|
30m |
0.005lx |
0lx |
98° |
|
microSD card (up to 512 GB) |
8.5 mm (1/3") |
Outdoors |
270g |
Annke I51EH CCTV Camera 3072x1728p Smart Lighting, 3K Super HD, IP67 Rated |
08-4396
|
|
Despatched within 4 working days - 2 in stock
|
1+ £76.00
Price per unit Ex VAT
|
IP67 |
3072 x 1728 p |
110mm |
Dome camera |
Black |
|
(Ø x H) 110 mm x 89.2 mm |
2,8mm |
|
89.2mm |
|
30m |
0.005lx |
0lx |
98° |
|
microSD card (up to 512 GB) |
8.5 mm (1/3") |
Outdoors |
340g |
Annke I81EM CCTV Camera 3K Resolution Night Vision PoE Audio IP66 |
08-4397
|
|
Despatched within 4 working days - 15 in stock
|
1+ £112.00
Price per unit Ex VAT
|
IP66 |
3072 x 1728 p |
|
Rotatable/tilting camera |
White |
162mm |
(W x H x D) 120 x 234.2 x 162 mm |
2,8mm |
Plastic |
234.2mm |
F1.0 |
30m |
0.001lx |
0lx |
105.7° |
|
microSD card (up to 256 GB) |
3.18 mm (1/8") |
Outdoors |
780g |
ANNKE I81HN CCTV Camera 4MP, PTZ, IP66, Infrared, PoE, Audio, H.265+ |
08-4398
|
|
Despatched within 4 working days - 8 in stock
|
1+ £193.75
Price per unit Ex VAT
|
IP66 |
2560 x 1440 p |
|
Rotatable/tilting camera |
White |
225.4mm |
(W x H x D) 105 x 197.1 x 225.4 mm |
2,8 - 12mm |
Plastic |
197.1mm |
F1.6 |
50m |
0.007lx |
0lx |
96.7° |
|
microSD card (up to 256 GB) |
8.5 mm (1/3") |
Outdoors |
900g |
Annke I91BK CCTV Camera 4MP Ultra HD, Night Vision, 4x Zoom, AI Detection |
08-4399
|
|
Despatched within 4 working days - 8 in stock
|
1+ £188.70
Price per unit Ex VAT
|
IK10, IP66 |
2560 x 1440 p |
130.7mm |
Rotatable/tilting camera |
White |
|
(Ø x H) 130.7 mm x 101.7 mm |
2,8 - 12mm |
|
101.7mm |
|
20m |
0.005lx |
0lx |
100° |
|
microSD card (up to 256 GB) |
8.5 mm (1/3") |
Outdoors |
530g |
Annke I91DD LAN IP CCTV Camera 12MP 4096x3072p WDR 120dB Weatherproof |
08-4400
|
|
Despatched within 4 working days - 14 in stock
|
1+ £146.00
Price per unit Ex VAT
|
IP67 |
4096 x 3072 p |
|
Bullet camera |
White |
170.8mm |
(W x H x D) 66 x 69.1 x 170.8 mm |
2,8mm |
|
69.1mm |
|
30m |
|
|
113° |
1.0in |
microSD card (up to 512 GB) |
9.4 mm (1/2.7") |
|
285g |
Annke I91DG CCTV Camera: 12MP, 4096x3072p, IP67, H.265+, Night Vision |
08-4401
|
|
Despatched within 4 working days - 12 in stock
|
1+ £108.80
Price per unit Ex VAT
|
IP67 |
4096 x 3072 p |
121.5mm |
Dome camera |
White |
|
(Ø x H) 121.5 mm x 97.6 mm |
2,8mm |
|
97.6mm |
|
30m |
|
|
113° |
1.0in |
|
9.4 mm (1/2.7") |
|
550g |
Annke I91DQ LAN IP CCTV Camera 4K Ultra HD 3840x2160p Motorised Zoom |
08-4402
|
|
Despatched within 4 working days - 3 in stock
|
1+ £186.00
Price per unit Ex VAT
|
IP67, IK08 |
3840 x 2160 p |
121.5mm |
Dome camera |
White |
|
(Ø x H) 121.5 mm x 97.6 mm |
2,8 - 12mm |
Metal |
97.6mm |
|
30m |
0.005lx |
0lx |
106° |
|
microSD card (up to 512 GB) |
10.58 mm (1/2.4") |
|
540g |
Annke I91DW CCTV Camera 4K 4096x1840p, Colour Night Vision, IP66, 2-Way Audio |
08-4403
|
|
Despatched within 4 working days - 4 in stock
|
1+ £210.00
| 1+ |
£210.00 |
| 10+ |
£203.60 |
| 50+ |
£203.00 |
Price per unit Ex VAT
|
IP66 |
4096 x 1840 p |
|
Compact camera |
White |
193.4mm |
(W x H x D) 103.6 x 76 x 193.4 mm |
2,8mm |
|
76mm |
|
30m |
0.005lx |
0lx |
180° |
|
microSD card (up to 256 GB) |
10.16 mm (1/2.5") |
Outdoors |
600g |
Annke I91DX Ultra HD LAN IP CCTV Camera; 4K, Night Vision, Motion Detection |
08-4404
|
|
Despatched within 4 working days - 6 in stock
|
1+ £126.00
Price per unit Ex VAT
|
IP66 |
4096 x 1840 p |
|
Compact camera |
White |
138.1mm |
(W x H x D) 101.1 x 120.4 x 138.1 mm |
2,8mm |
Plastic |
120.4mm |
|
30m |
0.005lx |
0lx |
180° |
|
microSD card (up to 256 GB) |
10.16 mm (1/2.5") |
|
600g |