Annke I91DQ LAN IP CCTV Camera 4K Ultra HD 3840x2160p Motorised Zoom

MPN
I91DQ
Brand
Annke
EAN-13
6972012775419
Order Code
08-4402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £186.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Annke I91DQ LAN IP CCTV camera features a 3840 x 2160 pixel resolution for ultra-clear video quality. This network IP camera is ideal for both residential and commercial surveillance applications, providing reliable and high-definition monitoring. The IP CCTV camera supports LAN connectivity, ensuring a stable and secure connection.
Type CCTV camera
IP Rating IP67, IK08
Resolution 3840 x 2160 p
(Ø) 121.5mm
App compatibility Yes
Camera type Dome camera
Colour White
Dimensions (Ø x H) 121.5 mm x 97.6 mm
Enclosure material Metal
Focal Length 2,8 - 12mm
Height 97.6mm
IR range (max.) 30m
Light sensitivity (- IR) 0.005lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 106°
Misc Attribute microSD card (up to 512 GB)
Power Supply PoE (Power over Ethernet)
Sensor Size 10.58 mm (1/2.4")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Weight 540g

Reviews

Be the first to submit a review

Trustpilot