Annke I51EG CCTV Camera 3K Resolution, Dual Lighting, PoE, IP67 Weatherproof

MPN
I51EG
Brand
Annke
EAN-13
6972012773873
Order Code
08-4395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £75.00 £63.75
10+ £62.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Annke's I51EG LAN IP CCTV camera provides high-resolution video at 3072 x 1728 pixels. This network IP camera is ideal for both indoor and outdoor security monitoring. Its versatile connectivity options make it suitable for home or business surveillance.
Type CCTV camera
IP Rating IP67
Resolution 3072 x 1728 p
App compatibility Yes
Camera type Bullet camera
Colour Black
Depth 170.8mm
Dimensions (W x H x D) 66 x 69.1 x 170.8 mm
Focal Length 2,8mm
Height 69.1mm
IR range (max.) 30m
Light sensitivity (- IR) 0.005lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 98°
Misc Attribute microSD card (up to 512 GB)
Power Supply PoE (Power over Ethernet)
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Weight 270g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot