Annke I51EH CCTV Camera 3072x1728p Smart Lighting, 3K Super HD, IP67 Rated

MPN
I51EH
Brand
Annke
EAN-13
6972012773897
Order Code
08-4396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £76.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Annke I51EH IP CCTV camera offers high-resolution video quality at 3072 x 1728 pixels. This network IP camera is designed for reliable home and business surveillance, providing clear images both day and night. Typical applications include monitoring entrances, indoor security, or remote viewing via internet connectivity.
Type CCTV camera
IP Rating IP67
Resolution 3072 x 1728 p
(Ø) 110mm
App compatibility Yes
Camera type Dome camera
Colour Black
Dimensions (Ø x H) 110 mm x 89.2 mm
Focal Length 2,8mm
Height 89.2mm
IR range (max.) 30m
Light sensitivity (- IR) 0.005lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 98°
Misc Attribute microSD card (up to 512 GB)
Power Supply PoE (Power over Ethernet)
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Weight 340g

Reviews

Be the first to submit a review

Trustpilot