Annke I91BK CCTV Camera 4MP Ultra HD, Night Vision, 4x Zoom, AI Detection

MPN
I91BK
Brand
Annke
EAN-13
6972012771343
Order Code
08-4399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £222.00 £188.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Annke I91BK is a network IP CCTV camera that captures high-resolution video at 2560 x 1440 pixels. It features Wi-Fi connectivity, making it ideal for both indoor and outdoor surveillance. Typical applications include home security, office monitoring, and small business surveillance.
Type CCTV camera
IP Rating IK10, IP66
Resolution 2560 x 1440 p
(Ø) 130.7mm
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Dimensions (Ø x H) 130.7 mm x 101.7 mm
Focal Length 2,8 - 12mm
Height 101.7mm
IR range (max.) 20m
Light sensitivity (- IR) 0.005lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 100°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Weight 530g

Reviews

Be the first to submit a review

Trustpilot