Annke I91DG CCTV Camera: 12MP, 4096x3072p, IP67, H.265+, Night Vision

MPN
I91DG
Brand
Annke
EAN-13
6972012774511
Order Code
08-4401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £128.00 £108.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Annke I91DG is a high-resolution LAN IP CCTV camera providing 4096 x 3072 p video quality. This internet camera offers exceptional clarity for enhanced security in both home and business environments. Designed for easy integration, it is ideal for monitoring large spaces with detailed video capture.
Type CCTV camera
IP Rating IP67
Resolution 4096 x 3072 p
(Ø) 121.5mm
App compatibility Yes
Camera type Dome camera
Colour White
Dimensions (Ø x H) 121.5 mm x 97.6 mm
Focal Length 2,8mm
Height 97.6mm
IR range (max.) 30m
Max. viewing angle hor. 113°
Power Supply PoE (Power over Ethernet)
Screen size diagonal (inches) 1.0in
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Weight 550g

Reviews

Be the first to submit a review

Trustpilot