Annke I81EM CCTV Camera 3K Resolution Night Vision PoE Audio IP66

MPN
I81EM
Brand
Annke
EAN-13
6972012773705
Order Code
08-4397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £112.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Annke I81EM is a LAN IP CCTV camera with a high resolution of 3072 x 1728 pixels. It is perfect for detailed surveillance and remote monitoring via internet connectivity. Ideal for home or business security, this network IP camera supports both wired and Wi-Fi connections for flexible installation.
Type CCTV camera
IP Rating IP66
Resolution 3072 x 1728 p
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Depth 162mm
Dimensions (W x H x D) 120 x 234.2 x 162 mm
Enclosure material Plastic
F-numbers F1.0
Focal Length 2,8mm
Height 234.2mm
IR range (max.) 30m
Light sensitivity (- IR) 0.001lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 105.7°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Sensor Size 3.18 mm (1/8")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Weight 780g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot