Annke I91DW CCTV Camera 4K 4096x1840p, Colour Night Vision, IP66, 2-Way Audio

MPN
I91DW
Brand
Annke
EAN-13
6972012775082
Order Code
08-4403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £210.00
10+ £203.60
50+ £203.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Annke I91DW LAN IP CCTV camera offers a resolution of 4096 x 1840 p, providing clear and detailed video surveillance. This network IP camera can be used for both home and business security through its reliable Wi-Fi connectivity. Typical applications include monitoring premises, deterrence of unauthorised access, and evidential recording.
Type CCTV camera
IP Rating IP66
Resolution 4096 x 1840 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 193.4mm
Dimensions (W x H x D) 103.6 x 76 x 193.4 mm
Focal Length 2,8mm
Height 76mm
IR range (max.) 30m
Light sensitivity (- IR) 0.005lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 180°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Sensor Size 10.16 mm (1/2.5")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 81°
Weight 600g
Width 103.6mm

Reviews

Be the first to submit a review

Trustpilot