Annke I91DX Ultra HD LAN IP CCTV Camera; 4K, Night Vision, Motion Detection

MPN
I91DX
Brand
Annke
EAN-13
6972012774962
Order Code
08-4404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £126.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Annke I91DX is a high-resolution LAN IP CCTV camera offering 4096 x 1840 pixels, ideal for capturing detailed video footage. Its robust design and internet connectivity make it suitable for both indoor and outdoor surveillance. Typically, this camera is used in homes and businesses to ensure security through continuous video monitoring.
Type CCTV camera
IP Rating IP66
Resolution 4096 x 1840 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 138.1mm
Dimensions (W x H x D) 101.1 x 120.4 x 138.1 mm
Enclosure material Plastic
Focal Length 2,8mm
Height 120.4mm
IR range (max.) 30m
Light sensitivity (- IR) 0.005lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 180°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Sensor Size 10.16 mm (1/2.5")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Vertical viewing angle 81°
Weight 600g
Width 101.1mm

Reviews

Be the first to submit a review

Trustpilot