ANNKE I81HN CCTV Camera 4MP, PTZ, IP66, Infrared, PoE, Audio, H.265+

MPN
I81HN
Brand
Annke
EAN-13
6972012774061
Order Code
08-4398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £204.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Annke I81HN is a LAN IP CCTV camera offering a high-resolution output of 2560 x 1440 pixels, ensuring clear and detailed video footage. Its robust network connectivity makes it ideal for both residential and commercial surveillance applications. This camera is typically used for monitoring secure locations with precision and reliability.
Type CCTV camera
IP Rating IP66
Resolution 2560 x 1440 p
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Depth 225.4mm
Dimensions (W x H x D) 105 x 197.1 x 225.4 mm
Enclosure material Plastic
F-numbers F1.6
Focal Length 2,8 - 12mm
Height 197.1mm
IR range (max.) 50m
Light sensitivity (- IR) 0.007lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 96.7°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Weight 900g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot