Alutec 05035 Plastic box Food safe White 600x75x400mm 1pc |
13-6330
|
|
Back order - 2 availableBack-order availability date - 20/11/2026
|
1+ £12.08
Price per unit Ex VAT
|
White |
400mm |
(W x H x D) 600 x 75 x 400 mm |
75mm |
72mm |
570mm |
|
370mm |
600mm |
|
Plastic box |
1 |
Alutec 75037 Plastic box 400x120x300mm 1pc White |
13-6337
|
|
Despatched within 4 working days - 331 in stock
|
1+ £9.00
Price per unit Ex VAT
|
|
300mm |
(W x H x D) 400 x 120 x 300 mm |
120mm |
|
|
Polypropylene |
|
400mm |
|
Plastic box |
1 |
Alutec 75038 Plastic box 400x175x300mm 1 piece cases boxes chests |
13-6338
|
|
Despatched within 4 working days - 111 in stock
|
1+ £9.95
Price per unit Ex VAT
|
|
300mm |
(W x H x D) 400 x 175 x 300 mm |
175mm |
|
|
Polypropylene |
|
400mm |
|
Plastic box |
1 |
Alutec 75039 Plastic box W x H x D 400 x 280 x 300 mm 1 pc Black |
13-6339
|
|
Despatched within 4 working days - 140 in stock
|
1+ £12.15
Price per unit Ex VAT
|
|
300mm |
(W x H x D) 400 x 280 x 300 mm |
280mm |
|
|
Polypropylene |
|
400mm |
|
Plastic box |
1 |
Alutec 75045 Plastic box Latticed Grey 400x235x300mm 1 pc |
13-6340
|
|
Despatched within 4 working days - 95 in stock
|
1+ £10.20
Price per unit Ex VAT
|
Grey |
300mm |
(W x H x D) 400 x 235 x 300 mm |
235mm |
|
|
Polypropylene |
|
400mm |
0.91kg |
Plastic box |
1 |
Alutec 75090 Plastic box Food safe Orange 600x154x400mm 1 pc |
13-6341
|
|
Back order - 9 availableBack-order availability date - 20/11/2026
|
1+ £10.79
Price per unit Ex VAT
|
Orange |
400mm |
(W x H x D) 600 x 154 x 400 mm |
154mm |
154mm |
600mm |
Polypropylene |
400mm |
600mm |
|
Plastic box |
1 |
Alutec 75092 Plastic box 600x350x400mm Orange Food safe 1 pc |
13-6342
|
|
Back order - 10 availableBack-order availability date - 20/11/2026
|
1+ £21.35
Price per unit Ex VAT
|
Orange |
400mm |
(W x H x D) 600 x 350 x 400 mm |
350mm |
350mm |
600mm |
Polypropylene |
400mm |
600mm |
|
Plastic box |
1 |
Alutec 75093 Plastic box 600x125x400 mm Orange |
13-6343
|
|
Back order - 47 availableBack-order availability date - 20/11/2026
|
1+ £10.63
Price per unit Ex VAT
|
Orange |
400mm |
(W x H x D) 600 x 125 x 400 mm |
125mm |
125mm |
600mm |
Polypropylene |
400mm |
600mm |
|
Plastic box |
1 |
Alutec 75094 Plastic box food safe 600x200x400mm Orange single piece |
13-6344
|
|
Back order - 48 availableBack-order availability date - 20/11/2026
|
1+ £13.59
Price per unit Ex VAT
|
Orange |
400mm |
(W x H x D) 600 x 200 x 400 mm |
200mm |
200mm |
600mm |
Polypropylene |
400mm |
600mm |
|
Plastic box |
1 |